TE Connectivity CRGH0805J6K8

Res, 6K8, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 9-1879377-4
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J6K8.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity CRGH0805J6K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805JR-076K8L
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-076K8L
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-136K8L
RC Series 0805 0.125 W 6.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res General Purpose Thick Film 0805 6.8k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-6GEYJ682V
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J6K8 provided by its distributors.

Res, 6K8, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 9-1879377-4
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 6.8KOHM +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 6K8 0.33W
Special Order: CRGH0805 5% 6K8 0.33W Resistance Value: 6.8K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 6.8K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J6K8 | Internal Number: 9-1879377-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879377-4