Yageo Group RC0805JR-13130RL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-13130RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
$ 0.01
Stock
220,000
1,299,860
1,299,860
Authorized Distributors
2
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC0805JR-07130RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 130Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07120RL
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-13124RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 130 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ131V
Res Thick Film 0805 130 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805JR-13130RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 130 OHM 5% 1/8W 0805
RC0805 130R 5% 0,125W TK100
RC0805JR-13130RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR13130RL