Yageo Group AC0805JR-07130RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 130Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07130RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805JR-07130RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.01
$ 0.01
Stock
18,489,130
3,405,429
3,405,429
Authorized Distributors
4
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805JR-07130RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 130Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07120RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 120Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-13120RL
Res Thick Film 0805 120 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 130 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ131V
Res Thick Film 0805 130 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AC0805JR-07130RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 130Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 130Ohm 5% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 130Ohm 0.125W 1/8W
RES, 130R, 5%, 0.125W, THICK FILM, 0805;
Thick Film Resistors - SMD 1/8W 130ohm 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR07130RL