Yageo Group RC0805JR-10680RL

Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-10680RL.

IHS

Datasheet11 pages2 years ago

TME

Inventory History

3 month trend:
-26.80%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
4,109,260
11,610,014
11,610,014
Authorized Distributors
5
6
6
Resistance
680 Ω
680 Ω
680 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-07680RL
Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-07620RL
Res Thick Film 0805 620 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6GEYJ681V
Res Thick Film 0805 680 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-07680RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 680Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6GEYJ621V
Res Thick Film 0805 620 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0805F620R
Fixed Resistor, Thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805JR-10680RL provided by its distributors.

Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 680 Ohms 250 mW 0805 5%
FIXED RESISTOR Chip Resistor 5% 100ppm/C 680Ohm 125mW

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR10680RL