
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-07680RL | 25,000 | 5K | 4d | ||||||||
| Newark | RC0805FR-07680RL | 1,381 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07680RL | 115,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569554 | 4,999 | 1 | 5h | ||||||||
| Rutronik | WRC32467 | 540,000 | 5K | 19h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07680RL.
Download Yageo Group RC0805FR-07680RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07680RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07680RL.