
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0805JR-0762KL | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805JR-0762KL | 25,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC31476 | 25,000 | 5K | 5h | ||||||||
| Verical | RC0805JR-07 62KL | 135,000 | 5K | |||||||||
| Arrow Electronics | RC0805JR-0762KL | 135,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0762KL.
Download Yageo Group RC0805JR-0762KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-0762KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0762KL.