What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6GEYJ563V

Res Thick Film 0805 56K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ563V.

Future Electronics

Datasheet0 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.78%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0805 56K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 51K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-0756KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 56kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0751KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 51kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ6GEYJ563V provided by its distributors.

Res Thick Film 0805 56K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±5% ±200ppm/℃ 56kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Chip Resistor 56kΩ ±5% 125mW ±200ppm/°C 0805 SMD, 2mm × 1.25mm × 700μm
ERJ Series 0805 56 kOhm ±5% 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 56 KILOHMS, PWR-RTG 0.125 W, TOL 5%,SMT,0805,CUT TAPE
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 56kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 56Kohms 5% AEC-Q200
Thick Film Chip Resistor, 56000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ563V - General Purpose Chip Resistors
RESISTOR, 0805, 56K 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:56kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ563V
  • ERJ-6GEYJ563V.