Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ623V

Res Thick Film 0805 62K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ623V.

Upverter

Technical Drawing2 pages8 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+18.75%

CAD Models

Download Panasonic ERJ6GEYJ623V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 62kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 62K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 68kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 56K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-0762KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 62kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ6GEYJ623V provided by its distributors.

Res Thick Film 0805 62K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 62K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 62 kΩ, 0.125 W, ±5 %, ERJ6GEYJ623V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 62kOhm 0.125W 1/8W
Chip Resistor - Surface Mount 62KOhms ±5% 1/8W 0805 RoHS
THICK FILM SMNT FIXED RESISTOR 0805 CASE +/-5% 0.125W +/-200PPM/DEGC
Thick Film Chip Resistor, 62000 ½, 5 %, 0.125 W
Panasonic SCT
62KΩ ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ623V - General Purpose Chip Resistors
RESISTOR THICK FILM, 62KOHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:62kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-6GEYJ623V
  • ERJ-6GEYJ623V