Yageo Group RC0805JR-073K3L

Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-073K3L.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

DigiKey

Future Electronics

element14 APAC

Seeed Studio

Inventory History

3 month trend:
+12.02%

CAD Models

Download Yageo Group RC0805JR-073K3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
10,343,185
68,348,681
68,348,681
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-073K3L
Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-073K6L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 3.6kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ332V
Res Thick Film 0805 3.3K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
Res Thick Film 0805 3.3K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805JR-073K3L provided by its distributors.

Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 3.3kΩ 0805 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 0805 3.3kOhm 5% Paper T/R
Avnet Japan
RC Series 0805 0.125 W 3.3 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 3.3K OHM 5% 1/8W 0805 / 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 3.3kOhm ±100ppm/C
Chip Resistor; SMD; 0805; 3K3; 5%; 1/8W
Resistor SMD [YAGEO] RC0805JR-073K3L Resistor SMD
RESISTOR, RC11 0805 3K3; Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:0.125W; Voltage Rating:150V dc; Series:RC11; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-073K3L.
  • RC0805JR073K3L