Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ332V

Res Thick Film 0805 3.3K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ332V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago

Electro Sonic

Jameco (USA)

Master Electronics

Farnell

Inventory History

3 month trend:
+8.69%

CAD Models

Download Panasonic ERJ6GEYJ332V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES THICK FILM 3.3K OHM .125W +/-5% 0805 SMD
Res Thick Film 0805 3.3K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 3.3K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 3K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ332V provided by its distributors.

Res Thick Film 0805 3.3K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 3.3 kΩ, 0.125 W, ±5 %, ERJ6GEYJ332V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 3.3kOhm 0.125W 1/8W
ERJ Series 0805 3.3 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM CHIP RES, 0805, 1/10W 5% / 3.3KOHM, 7 INCH REEL
Resistor,Thick Film,Res 3.3 Kilohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
Thick Film Resistors - SMD 0805 3.3Kohms 5% AEC-Q200
Thick Film Chip Resistor, 3300 ½, 5 %, 0.125 W
Panasonic SCT
Resistor,Thick Film, Chip Size,2012
RS APAC
3.3KΩ ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ332V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 3.3 kOhm
RESISTOR, 0805, 3K3 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:3.3kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ332V
  • ERJ-6GEYJ332V.