
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805JR-0720RL | 25,000 | 5K | 3d | ||||||||
| Newark | RC0805JR-0720RL | 1,683 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805JR-0720RL | 140,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC31420 | 90,000 | 5K | 1h | ||||||||
| DigiKey | 311-20ARCT-ND | 110,149 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0720RL.
Download Yageo Group RC0805JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-0720RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0720RL.