Yageo Group AC0805FR-0720RL

Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0720RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
-14.74%

CAD Models

Download Yageo Group AC0805FR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
16,092,716
6,138,044
6,138,044
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-0720RL
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
SMD Chip Resistor, 20 ohm, 1%, 250 mW, 0805 [2012 Metric], Thick Film, Precision
Yageo GroupRC0805FR-1320RL
RC Series 0805 0.125 W 20 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ6ENF20R0V
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 20 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group AC0805FR-0720RL provided by its distributors.

Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 20Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 20ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res, 20R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-0720RL
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 20Ohm ±100ppm/C
AC Series 0805 20 O ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 20 Ohms 125 mW 0805 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR0720RL