Yageo Group AC0805JR-0720RL

Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0720RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+32.30%

CAD Models

Download Yageo Group AC0805JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
Stock
513,623
11,008,233
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0805JR-0720RL
Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±100ppm/C Epoxy SMD T/R
Yageo GroupRC0805JR-0722RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 22Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0718RL
Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J22R
Res Thick Film 0805 22 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 20 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ200V
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 20Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0805JR-0720RL provided by its distributors.

Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, Surface Mount, 0805
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 20Ohm 0.125W 1/8W
Thick Film Resis 0805 20 Ohms ±5% 0.125W, 1/8W AECQ200
Res, 20R, 5%, 0.125W, Thick Film, 0805; Resistance:20Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR0720RL