Yageo Group RC0805JR-07150RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 150Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-07150RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages16 years ago

Future Electronics

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+15.93%

CAD Models

Download Yageo Group RC0805JR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.001
$ 0.001
Stock
10,494,098
567,339
567,339
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-07150RL
Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 150 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0805 150 Ohm 1% 1/10W ±100ppm/°C Molded T/R
PanasonicERJ-6GEYJ151V
Res Thick Film 0805 150 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC0805FR-07150RL
Res Thick Film 0805 150 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0805JR-07150RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 150Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0805JR-07150RL; 150 Ohm; 0805; 5 %; Thick Film
Res General Purpose Thick Film 0805 150 Ohm 5% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
RC Series 0805 0.125 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 150Ohm 0.125W 1/8W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, THICK FILM, 150R, 5%, 0.125W, 0805; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 2012
RESISTOR, THICK FILM, 150OHM, 125mW, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 150RL
  • RC0805JR-07150RL.
  • RC0805JR07 150RL
  • RC0805JR07150RL