What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805FR-07150RL

Res Thick Film 0805 150 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07150RL.

Newark

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Megastar

Inventory History

3 month trend:
-10.21%

CAD Models

Download Yageo Group RC0805FR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
17,281,277
9,439,371
9,439,371
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0805 150 Ohm 1% 1/10W ±100ppm/°C Molded T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-07150RL
Res Thick Film 0805 150 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 147 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF1400V
Res Thick Film 0805 140 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC0805FR-07150RL provided by its distributors.

Res Thick Film 0805 150 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0805FR-07150RL; 150 Ohm; 0805; 1 %; Thick Film
Res General Purpose Thick Film 0805 150 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
RC Series 0805 0.125 W 150 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 150Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 1/8W 1% 150R Taped
Thick Film Resistors - SMD 150 Ohms 125 mW 0805 1%
RESISTOR, 0805 150R 1%; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Series:RC0805; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; No. of Pins:2; External Depth:0.55mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.4mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 150RL
  • RC0805FR-07150RL.
  • RC0805FR07 150RL
  • RC0805FR07150RL