Yageo Group RC0805JR-0710RP

Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0710RP.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-26.36%

CAD Models

Download Yageo Group RC0805JR-0710RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.009
$ 0.009
Stock
12,031
18,448,647
18,448,647
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-P06J100V
Res Thick Film 0805 10 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ100V
Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 100 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0805JR-0710RP provided by its distributors.

Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD T/R
RC-P Lead Free FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±300ppm/C 10Ohm 0.125W 1/8W
RC Series 0805 0.125 W 10 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 10Ohms 1/8W 0805 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR0710RP