Yageo Group RC0805FR-7W5R6L

250mW Thick Film Resistors ±1% ±200ppm/℃ 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-7W5R6L.

IHS

Datasheet11 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RC0805FR-7W5R6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.01
Stock
63,459
225,098
Authorized Distributors
2
6
Resistance
5.6 Ω
5.6 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-075R6L
Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805FRE075R6L
Fixed Resistor, Thin Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 5.11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 6.04 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0805FR-7W5R6L provided by its distributors.

250mW Thick Film Resistors ±1% ±200ppm/℃ 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
RC Series 0805 5.6 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR7W5R6L