What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2ATTD5R60F

Res Thick Film 0805 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD5R60F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-8.08%

CAD Models

Download KOA Speer RK73H2ATTD5R60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.024
Stock
238,774
63,459
Authorized Distributors
6
2
Resistance
5.6 Ω
5.6 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-075R6L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-075R11L
Res Thick Film 0805 5.11 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-075R1L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
CRCW Series 0805 0.125 W 5.62 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Res General Purpose Thick Film 0805 5.6 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Res Thick Film 0805 5.23 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of KOA Speer RK73H2ATTD5R60F provided by its distributors.

Res Thick Film 0805 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 5.6Ohm ±200ppm/C
Res, 5R6, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD5R60F.

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD5R60F.