Yageo Group RC0805FR-1371R5L

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-1371R5L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-33.98%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
$ 0.014
Stock
179,530
2,952,388
2,952,388
Authorized Distributors
3
6
6
Resistance
71.5 Ω
71.5 Ω
71.5 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-0775RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 75Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-0768RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 68Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-0775RL
Res Thick Film 0805 75 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 68 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 75 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-1371R5L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 71.5 OHM 1% 1/8W 0805
RC0805 71,5R 1% 0,125W TK100
RC0805FR-1371R5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR1371R5L