Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD680J

Res Thick Film 0805 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD680J.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

Garrett

Inventory History

3 month trend:
+98.98%

CAD Models

Download KOA Speer RK73B2ATTD680J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.056
Stock
642,660
36,845
Authorized Distributors
6
6
Resistance
68 Ω
68 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 68 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-0768RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 68Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-1068RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-0762RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 62Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 68 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD680J provided by its distributors.

Res Thick Film 0805 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 68R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD680J
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 68Ohms ±200ppm/C
Resistor, 68R, 0.25W, THICK FILM, 0805;
68Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD 680J
  • RK73B2ATTD680J.