
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805FR-133KL | 200,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC60587 | 380,000 | 20K | 3h | ||||||||
| DigiKey | 13-RC0805FR-133KLCT-ND | 36,872 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-133KL | 0 | 20K | 22h | ||||||||
| TTI Europe | RC0805FR-133KL | 0 | 20K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-133KL.
Download Yageo Group RC0805FR-133KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-133KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-133KL.