
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-073KL | 20,000 | 5K | 4d | ||||||||
| Newark | RC0805FR-073KL | 19,438 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-073KL | 190,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569526 | 3,850 | 1 | 23h | ||||||||
| Rutronik | WRC33243 | 755,000 | 5K | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073KL.
Download Yageo Group RC0805FR-073KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-073KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-073KL.