Yageo Group RC0805FR-13121KL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-13121KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
$ 0.014
Stock
1
866,519
866,519
Authorized Distributors
2
6
6
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-07120KL
Res Thick Film 0805 120K Ohm 5% 1/8W ±100ppm/°C SMD Paper T/R
Yageo GroupRC0805JR-07130KL
Res Thick Film 0805 130K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-13120KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res General Purpose Thick Film 0805 110k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0805 130k Ohm 5% 1/8W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C SMD Automotive Paper T/R

Descriptions

Descriptions of Yageo Group RC0805FR-13121KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 121kOhms 1/8W 0805 1%
Thick Film Res - 0805 1% 121000 Ohms
RC0805FR-13121KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR13121KL