What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCMR08X114 JTL

Res General Purpose Thick Film 0805 110k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
$ 0.009
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X114 JTL.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.67%

Related Parts

Res General Purpose Thick Film 0805 100k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0805JR-13100KL
Thin Film Chip Resistor 100kΩ ±5% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Yageo GroupRC0805JR-07100KL
125Mw Thick Film Resistors 100Ppm/ 5% 100K 0805 Chip Resistor Surface Mount Rohs
Yageo GroupAC0805JR-07100KL
Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 110K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCMR08X114 JTL provided by its distributors.

Res General Purpose Thick Film 0805 110k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
110KΩ ±5% 125mW ±100ppm/℃ 0805 SMD mount
电阻, 110K, 5%, 0.125W, 0805, 陶瓷;
RES, 110K, 5%, 0.125W, 0805, CERAMIC; Resistor Case Style: 0805 [2012 Metric]; Resistance: 110kohm; Product Range: MCMR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR08X114JTL