Yageo Group RC0805FR-102K05L

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-102K05L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.013
Stock
1
2,026,867
2,026,867
Authorized Distributors
2
6
6
Resistance
2.05 kΩ
2.05 kΩ
2.05 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805JR-072K2L
125Mw Thick Film Resistors 100Ppm/ 5% 2.2K 0805 Chip Resistor Surface Mount Rohs
Yageo GroupRC0805JR-072KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-072K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6GEYJ222V
Res Thick Film 0805 2.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC0805FR-102K05L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 2.05kOhms 1/8W 0805 1%
RES 2.05K OHM 1% 1/8W 0805
RC0805FR-102K05L, YAGEO / YAGEO AMERICA
RC0805 2,05K 1% 0,125W TK100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR102K05L