Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD222J

Res Thick Film 0805 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD222J.

IHS

Datasheet2 pages2 years ago

Newark

Garrett

Inventory History

3 month trend:
+391%

CAD Models

Download KOA Speer RK73B2ATTD222J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2400ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-132K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-072K2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-072K2L
Res Thick Film 0805 2.2K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD222J provided by its distributors.

Res Thick Film 0805 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
2.2kΩ ±5% 250mW ±200ppm/°C 0805 SMD Chip Resistor 2mm × 1.25mm × 600μm
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, SMT, 0805, 2.2K Ohm, +/-5%, +/- 200ppm, Thk Fil<CA
Res, 2K2, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD222J.
RES, 2K2, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.2kohm; Product Range: RK73B Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD222J.