
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0805FR-101MLCT-ND | 58,839 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0805FR-101ML | 60,000 | 30K | Bulk | ||||||||
| TME | RC0805FR101M-YAG-0 | 60,000 | 30K | 19h | ||||||||
| Avnet | 68R0247 | 0 | 1 | 2d | ||||||||
| Future Electronics | RC0805FR-101ML | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101ML.
Download Yageo Group RC0805FR-101ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-101ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-101ML.