Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0805F1M0

Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805

$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F1M0.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages17 years ago

Master Electronics

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-12.06%

CAD Models

Download TE Connectivity CRG0805F1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
Stock
953,156
1,223,098
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805FR-071ML
125Mw Thick Film Resistors 100Ppm/ 1% 1M 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
Yageo GroupAC0805FR-071ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
Yageo GroupRC0805FR-131ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6ENF1004V
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CRG0805F1M0 provided by its distributors.

Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
CRG Series 0805 1 MOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistor CRG 0805 10R 1%
RES, 1M, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1Mohm; Product Range:CRG Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
CRG0805 1% 1M0 Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1M Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F1M0 | Internal Number: 1623141-1 | Alias Number: CRG0805F1M0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623141-1
  • 1623141-1 .
  • CRG0805-F-1M0