
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC0805FR-07820RL | 6,209 | 10 | Cut Tape | ||||||||
| Future Electronics | AC0805FR-07820RL | 1,335,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC54693 | 825,000 | 5K | 2h | ||||||||
| DigiKey | YAG3753CT-ND | 12,927 | 1 | Cut Tape | ||||||||
| Verical | AC0805FR-07820RL | 80,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07820RL.
Download Yageo Group AC0805FR-07820RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0805FR-07820RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07820RL.