
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0805FR-0773R2L | 535,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC32085 | 160,000 | 5K | 14h | ||||||||
| DigiKey | 13-RC0805FR-0773R2LCT-ND | 8,776 | 1 | Cut Tape | ||||||||
| Verical | RC0805FR-0773R2L | 4,800 | 834 | |||||||||
| Arrow Electronics | RC0805FR-0773R2L | 4,800 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0773R2L.
Download Yageo Group RC0805FR-0773R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-0773R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0773R2L.