Yageo Group AC0805FR-0768RL

Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-0768RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+0.09%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
$ 0.01
Stock
2,606,096
7,772,932
7,772,932
Authorized Distributors
6
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-0768RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 68Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 68 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1368RL
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 68 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0805 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0773R2L
Res Thick Film 0805 73.2 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0805FR-0768RL provided by its distributors.

Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 68ohm, 150V, 1% +/-Tol, Surface Mount, 0805
AC Series 0805 0.125 W 68 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 68Ohm 0.125W 1/8W
Res, 68R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-0768RL
SMD Resistor 0805 1/8W 1% 68R Taped

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR0768RL