| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0805FR-074M22LCT-ND | 4,460 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-074M22L | 0 | 5K | 13h | ||||||||
| TTI Europe | RC0805FR-074M22L | 0 | 5K | Tape & Reel | 14h | |||||||
| Arrow Electronics | RC0805FR-074M22L | 0 | 5K | |||||||||
| Mouser | 603-RC0805FR-074M22L | 8,912 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074M22L.
Download Yageo Group RC0805FR-074M22L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-074M22L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-074M22L.