
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-072KL | 335,000 | 5K | 3d | ||||||||
| Newark | RC0805FR-072KL | 26,946 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-072KL | 835,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569509 | 5,000 | 1 | 1h | ||||||||
| Rutronik | WRC32177 | 695,000 | 5K | 15h |
Download Yageo Group RC0805FR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: