
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805FR-072KL | 150,000 | 5K | 18h | ||||||||
| Newark | AC0805FR-072KL | 2,440 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0805FR-072KL | 35,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568691 | 5,000 | 1 | 10h | ||||||||
| Rutronik | WRC52270 | 180,000 | 5K | 23h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-072KL.
Download Yageo Group AC0805FR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0805FR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-072KL.