Yageo Group RC0805FR-0722RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0722RL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+46.96%

CAD Models

Download Yageo Group RC0805FR-0722RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.012
$ 0.012
Stock
17,788,803
6,737,346
6,737,346
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 22Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-0722RL
Res Thick Film 0805 22 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 22 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0805FR-0720RL
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 24 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 20 ohm, 1%, 250 mW, 0805 [2012 Metric], Thick Film, Precision

Descriptions

Descriptions of Yageo Group RC0805FR-0722RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 22 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0805FR-0722RL; 22 Ohm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 22 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 22Ohm ±100ppm/C
SMD Resistor 0805 1/8W 1% 22R Taped
RESISTOR, RC12H 0805 22R; Power Rating:0.125W; Resistance:22ohm; Resistance Tolerance:± 1%; Series:RC12H; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage Rating:150V dc; Temperature Coefficient:± 250ppm/°C; Case Style:0805; External Length / Height:2mm; Temperature Coeff. -:250ppm/°C; Tempperature Coeff. +:250ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:150V; External Depth:0.55mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Reel Quantity:5000; Termination Type:SMD; Lead Spacing:0.4mm; Resistor Case Style:0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 22RL
  • RC0805FR07 22RL
  • RC0805FR0722RL