Yageo Group RC0805FR-071R54L

Res Thick Film 0805 1.54 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071R54L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group RC0805FR-071R54L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.019
Stock
39,449
156,432
Authorized Distributors
4
6
Resistance
1.54 Ω
1.54 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 1.47Ohm 0.125W 1/8W
Res Thick Film 0805 1.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-071R5L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.5Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-071R6L
Res Thick Film 0805 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-071R54L provided by its distributors.

Res Thick Film 0805 1.54 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.54Ω 0805 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 1.54Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.54ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805/1.54 OHMS/1% tol thick film chip resistor
Thick Film Resistors - SMD 1.54 Ohms 125 mW 0805 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR071R54L