Yageo Group RC0805FR-07121RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 121Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07121RL.

IHS

Datasheet11 pages2 years ago

Upverter

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.52%

CAD Models

Download Yageo Group RC0805FR-07121RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.014
$ 0.014
Stock
4,231,517
3,218,994
3,218,994
Authorized Distributors
6
6
6
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 121 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F120R
Res Thick Film 0805 120 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD
Res Thick Film 0805 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 115 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF1150V
Res Thick Film 0805 115 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF1100V
Resistor Thick Film 0805 110 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC0805FR-07121RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 121Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 121 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 121 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 121 Ω, 0.125 W, ±1 %, RC0805FR-07121RL
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 121Ohm 0.125W 1/8W
RES 121 OHM 1% 1/8W 0805 / 121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 121R, 1%, 0.125W, THICK FILM, 0805;
Resistor Type = Thick Film / Resistance Ohm = 121 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 121RL
  • RC0805FR07121RL