Descriptions of TE Connectivity CRG0805F120R provided by its distributors.
Res Thick Film 0805 120 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 120 Ω, 0.125 W, ±1 %, 1623107-1
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 120Ohm 0.125W 1/8W
Res, 120R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623107-1
CRG Series 0805 120 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor; Thick Film; Res 120 Ohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 120 Ω, Neohm CRG
CRG0805 1% 120R Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 120 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F120R | Internal Number: 1623107-1 | Alias Number: CRG0805F120RJIT | TE Connectivity | NEOHM