Yageo Group RC0805FR-0710K7L

Res Thick Film 0805 10.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0710K7L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-2.73%

CAD Models

Download Yageo Group RC0805FR-0710K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.014
$ 0.014
Stock
1,754,301
1,015,174
1,015,174
Authorized Distributors
6
6
6
Resistance
10.7 kΩ
10.7 kΩ
10.7 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 10.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1623104-1
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
TE Connectivity1623097-1
Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupAC0805FR-0710KL
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-0710K7L provided by its distributors.

Res Thick Film 0805 10.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 10.7kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RC Series 0805 0.125 W 10.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 10.7 kOhms 125 mW 0805 1%
Resistor; Thick Film; 0805; 10.7K; 1%; 1/8W
RES, 10K7, 1%, 0.125W, THICK FILM, 0805; Resistance:10.7kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qual

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-0710K7L.
  • RC0805FR0710K7L