Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623104-1

Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623104-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-2.36%

CAD Models

Download TE Connectivity / AMP 1623104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0805 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0711KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 11kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-1311KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1102V
Res Thick Film 0805 11K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAC0805FR-0711KL
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0805 11k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
TE Connectivity / AMP1623104-1
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 1623104-1 provided by its distributors.

Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Res, 11K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623104-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 11K, 1%, 0.125W, 0805, THICK FILM; Available until stocks are exhausted Alternative available
11K¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 SMD mount 2mm(Length)*550¦Ìm(height)
Resistor, 11K, 1%, 0.125W, 0805, THICK FILM;
Thick Film Resistors - SMD CRG0805 1% 11K
CRG0805 1% 11K Resistance Value: 11K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 11K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F11K | Internal Number: 1623104-1 | Alias Number: CRG0805F11KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0805F11K