Yageo Group RC0603JR-1010RL

Res Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/C Molded SMD SMD Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-1010RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-3.38%

CAD Models

Download Yageo Group RC0603JR-1010RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
341,293
29,157,143
29,157,143
Authorized Distributors
4
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0710RL
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3GEYJ100V
Res Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3GEYJ9R1V
Res Thick Film 0603 9.1 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC0603JR-1010RL provided by its distributors.

Res Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Chip Resistor 5% 200ppm/C 10Ohm 100mW
10¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603JR-1010RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR10 10RL