Yageo Group RC0603JR-0710RL

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0710RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago
Datasheet8 pages17 years ago

Upverter

Future Electronics

element14 APAC

Megastar

Inventory History

3 month trend:
-9.06%

CAD Models

Download Yageo Group RC0603JR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
31,144,566
3,451,404
3,451,404
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0710RL
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3GEYJ100V
Res Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 9.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0603JR-0710RL provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0603 10 Ohm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R
Avnet Japan
RC Series 0603 0.1 W 10 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
RES 10 OHM 5% 1/10W 0603 / 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES THICK FILM 10 OHM 0.1W 5% 0603 SMD
Chip Resistor; SMD; 0603; 10R; 5%; 1/10W
Resistor, THICK FILM, 10R, 5%, 0.1W, 0603; Re; Resistance:10ohm; Product Range:RC Series; Voltage
Thick Film Resistors - SMD 10 Ohms 100 mW 0603 5%
Resistor SMD [YAGEO] RC0603JR-0710RL Resistor SMD
RESISTOR, RC21 0603 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 10RL
  • RC0603JR-0710RL.
  • RC0603JR0710RL