Yageo Group RC0603JR-0751KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0751KL.

IHS

Datasheet11 pages2 years ago

Farnell

Future Electronics

element14 APAC

Seeed Studio

Inventory History

3 month trend:
+31.53%

CAD Models

Download Yageo Group RC0603JR-0751KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
4,981,602
38,530,758
38,530,758
Authorized Distributors
6
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0751KL
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603JR-0756KL
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603JR-0747KL
Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 0603 Case 51 kOhm 5% Tolerance 200 ppm
Res Thick Film 0603 51K Ohm 5% 1/10W ±200ppm/°C SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603JR-0751KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 51kOhm 0.1W 1/10W
RC Series 0603 0.1 W 51 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 51 kOhms 100 mW 0603 5%
RES, 51K, 0.1W, 75V, THICK FILM, 0603; Resistance:51kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 51 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 51KL
  • RC0603JR-0751KL.
  • RC0603JR0751KL