
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603JR-0747KL | 675,000 | 5K | 5d | ||||||||
| Newark | AC0603JR-0747KL | 17,450,000 | 40K | |||||||||
| Future Electronics | AC0603JR-0747KL | 305,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66568656 | 3,800 | 1 | 20h | ||||||||
| Rutronik | WRC51787 | 510,000 | 5K | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-0747KL.
Download Yageo Group AC0603JR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0603JR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-0747KL.