
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603JR-072KL | 155,000 | 5K | 4d | ||||||||
| Newark | RC0603JR-072KL | 4,900 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603JR-072KL | 1,055,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST68309663 | 4,400 | 1 | 17h | ||||||||
| Rutronik | WRC32742 | 55,000 | 5K | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-072KL.
Download Yageo Group RC0603JR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-072KL.