| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-RK73B1JTTDD1R0JCT-ND | 1,632 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RK73B1JTTDD1R0J | 0 | 10K | |||||||||
| Mouser | 660-RK73B1JTTDD1R0J | 38,536 | 1 | Tape & Reel | ||||||||
| Win Source | WS-RK73B1JTTDD1R0J | 30,884 | 16130 | 13h | ||||||||
| Quest | RK73B1JTTDD1R0J | 8,000 | 12h |
Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD1R0J.
Download KOA Speer RK73B1JTTDD1R0J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD1R0J.