Yageo Group RC0603JR-071R3L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-071R3L.

IHS

Datasheet11 pages2 years ago

DigiKey

Inventory History

3 month trend:
+91.84%

CAD Models

Download Yageo Group RC0603JR-071R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
1,035,628
326,968
326,968
Authorized Distributors
6
6
6
Resistance
1.3 Ω
1.3 Ω
1.3 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, Surface Mount, 0603
PanasonicERJ-3GEYJ1R3V
Res Thick Film 0603 1.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC0603FR-071R3L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1.3Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.3Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ-3GEYJ1R2V
Res Thick Film 0603 1.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Yageo Group RC0603JR-071R3L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.3Ohm ±200ppm/C
Resistor;Resistance:1R3ohm;Resistance Tolerance:± 5%;Resistor Element Material:T
1.3¦¸ ¡À5% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603JR-071R3L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR07 1R3L
  • RC0603JR071R3L