What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW06031R30JNEA

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, Surface Mount, 0603
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031R30JNEA.

IHS

Datasheet10 pages3 years ago

Newark

Garrett

CAD Models

Download Vishay CRCW06031R30JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.01
$ 0.01
Stock
20,000
1,100,935
1,100,935
Authorized Distributors
2
6
6
Resistance
1.3 Ω
1.3 Ω
1.3 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603JR-071R3L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-071R2L
RC Series 0603 0.1 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-3GEYJ1R3V
Res Thick Film 0603 1.3 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC0603FR-071R3L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1.3Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.3Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ-3GEYJ1R2V
Res Thick Film 0603 1.2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Vishay CRCW06031R30JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.3ohm, 75V, 5% +/-Tol, Surface Mount, 0603
RES SMD 1.3 OHM 5% 1/10W 0603
D11/CRCW0603 200 1R3 5% ET1 e3
1.3 OHM 5% 200PPM
Resistor, Thick Film, 1.3 Ohm, 100Mw, 5%; Resistance:1.3Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06031R30JNEA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric