| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603JR-071KP | 5,000 | 5K | 5d | ||||||||
| Newark | RC0603JR-071KP | 5,760 | 10 | |||||||||
| Arrow Electronics | RC0603JR-071KP | 94 | 1 | |||||||||
| DigiKey | YAG1311CT-ND | 18,179 | 1 | Cut Tape | ||||||||
| TTI | RC0603JR-071KP | 0 | 55K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-071KP.
Download Yageo Group RC0603JR-071KP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-071KP provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-071KP.