| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0603FR-13332RLCT-ND | 40,583 | 1 | Cut Tape | ||||||||
| Rutronik | WRC60269 | 120,000 | 20K | 3h | ||||||||
| Verical | RC0603FR-13332RL | 180,000 | 20K | |||||||||
| Arrow Electronics | RC0603FR-13332RL | 180,000 | 20K | |||||||||
| Avnet | RC0603FR-13332RL | 0 | 20K | 22h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-13332RL.
Download Yageo Group RC0603FR-13332RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-13332RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-13332RL.